Britool 12-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm
- RS Stock No.:
- 439-4775
- Mfr. Part No.:
- ND349K
- Brand:
- Britool
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 439-4775
- Mfr. Part No.:
- ND349K
- Brand:
- Britool
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Britool | |
| Set Type | Combination Spanner Set | |
| Sizes in Set | 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm | |
| Number of Pieces | 12 | |
| Select all | ||
|---|---|---|
Brand Britool | ||
Set Type Combination Spanner Set | ||
Sizes in Set 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm | ||
Number of Pieces 12 | ||
RoHS Status: Not Applicable
Standards
BS1224:1970, S/C No.1
