Britool 5-Piece Ratchet Spanner Set, 1/4 x 5/16; 3/8 x 7/16; 1/2 x 9/16; 5/8 x 11/16; 3/4 x 7/8 in
- RS Stock No.:
- 214-9006
- Mfr. Part No.:
- RBOSET
- Brand:
- Britool
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-9006
- Mfr. Part No.:
- RBOSET
- Brand:
- Britool
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Britool | |
| Set Type | Ratchet Ring Spanner Set | |
| Sizes in Set | 1/4 x 5/16; 3/8 x 7/16; 1/2 x 9/16; 5/8 x 11/16; 3/4 x 7/8 in | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand Britool | ||
Set Type Ratchet Ring Spanner Set | ||
Sizes in Set 1/4 x 5/16; 3/8 x 7/16; 1/2 x 9/16; 5/8 x 11/16; 3/4 x 7/8 in | ||
Number of Pieces 5 | ||
RoHS Status: Not Applicable

