RS PRO 4-Piece Ratchet Spanner Set, 3/8 x 7/16; 1/2 x 9/16; 5/8 x 11/16; 3/4 x 7/8 in
- RS Stock No.:
- 606-939
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 606-939
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Ratchet Ring Spanner Set | |
| Sizes in Set | 3/8 x 7/16; 1/2 x 9/16; 5/8 x 11/16; 3/4 x 7/8 in | |
| Number of Pieces | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Ratchet Ring Spanner Set | ||
Sizes in Set 3/8 x 7/16; 1/2 x 9/16; 5/8 x 11/16; 3/4 x 7/8 in | ||
Number of Pieces 4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
