- RS Stock No.:
- 664-3751
- Mfr. Part No.:
- CU-450
- Brand:
- HIROSUGI
Discontinued product
- RS Stock No.:
- 664-3751
- Mfr. Part No.:
- CU-450
- Brand:
- HIROSUGI
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stainless Steel Spacers, CU Series
Specifications
Attribute | Value |
---|---|
Body Length | 50mm |
Material | Stainless Steel |
For Screw Size | M4 |
Body Shape | Round |
Inside Diameter | 4.2mm |
Outside Diameter | 8mm |
Finish | Plain |