HIROSUGI Round Stainless Steel Spacer CU-2610 10mm
- RS Stock No.:
- 664-3684
- Mfr. Part No.:
- CU-2610
- Brand:
- HIROSUGI
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-3684
- Mfr. Part No.:
- CU-2610
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Body Length | 10mm | |
| Material | Stainless Steel | |
| For Screw Size | M2.6 | |
| Body Shape | Round | |
| Inside Diameter | 2.7mm | |
| Outside Diameter | 5mm | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Body Length 10mm | ||
Material Stainless Steel | ||
For Screw Size M2.6 | ||
Body Shape Round | ||
Inside Diameter 2.7mm | ||
Outside Diameter 5mm | ||
Finish Plain | ||
- COO (Country of Origin):
- JP
