Fischer Elektronik Round Nylon Spacer DR 120 VO 20mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-4311
Mfr. Part No.:
DR 120 VO
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Body Length

20mm

Material

Nylon

Body Shape

Round

Inside Diameter

5.5mm

Outside Diameter

10mm

Finish

Plain

RoHS Status: Not Applicable

COO (Country of Origin):
DE