- RS Stock No.:
- 175-6099
- Mfr. Part No.:
- 503115
- Brand:
- Atlantic
Discontinued product
- RS Stock No.:
- 175-6099
- Mfr. Part No.:
- 503115
- Brand:
- Atlantic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Atlantic Horizontal Heater
The Atlantic Agilia horizontal panel heater has a compact and elegant design. It is combined with double heating element of heating front film and a black painted extruded aluminium heating element. This panel heater works on thermo-fluid technology. It has an anti-staining process to reduce staining on the wall and on equipment. The heater has 6-command pilot wires such as Comfort, Comfort -1°C, Comfort -2°C, Eco, Frost-free and OFF. It is a wall mount device and has an output power of 1.5kW. It can be remotely controlled by the help of Cozytouch app through a smartphone or tablet.
Features and Benefits
High-quality electronic thermostat control to show output heat
Integrated programming adjusting to the users life rhythm
Automatic detection of opening/closing of windows
Consumption indicator
User-friendly digital screen shows the temperature and energy consumption
Energy savings up to 45%
High speed and cost effective
Integrated programming adjusting to the users life rhythm
Automatic detection of opening/closing of windows
Consumption indicator
User-friendly digital screen shows the temperature and energy consumption
Energy savings up to 45%
High speed and cost effective
Applications
Commercial and residential spaces
Offices
Offices
Specifications
Attribute | Value |
---|---|
Maximum Output Power | 1.5kW |
Mounting | Horizontal |
Series | AGILIA Pilotage Intelligent |