Rittal, Temperature Sensor for use with 3382100, 3382110, 3382500, 3382510
- RS Stock No.:
- 861-4509
- Mfr. Part No.:
- 3397533
- Brand:
- Rittal
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 861-4509
- Mfr. Part No.:
- 3397533
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Temperature Sensor | |
| For Use With | 3382100, 3382110, 3382500, 3382510 | |
| Model Number | 3397533 | |
Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Temperature Sensor | ||
For Use With 3382100, 3382110, 3382500, 3382510 | ||
Model Number 3397533 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Rittal TopTherm Blue e Cooling Units & Accessories
The Rittal TopTherm Blue e cooling unit is a high-performance thermoelectric light-weight unit featuring an eco-mode control function for demand-orientated climate control. The unit utilises the Peltier effect to achieve high accuracy and low power consumption whilst minimising moving parts – in turn increasing lifespan and reducing maintenance needs. The Rittal TopTherm 'Blue e' cooling unit also uses an intelligent operating system – stopping and starting fans as required to maintain accurate temperatures, whilst saving energy. Additionally, existing parts from previous models have been streamlined to yield greater energy efficiency.
Efficient eco-mode control
Ideal for cooling down small enclosures and panels
100 watt cooling capacity
USB interface for temperature parameter customisation
Modular performance upgrades
Easily scaled
Flexible installation
Very few moving parts, reducing maintenance needs and vibration
Optimal operating point of the Peltier elements due to pulse width moderation
High energy efficiency
Separate internal and external circuit protection
Accessories are available
Ideal for cooling down small enclosures and panels
100 watt cooling capacity
USB interface for temperature parameter customisation
Modular performance upgrades
Easily scaled
Flexible installation
Very few moving parts, reducing maintenance needs and vibration
Optimal operating point of the Peltier elements due to pulse width moderation
High energy efficiency
Separate internal and external circuit protection
Accessories are available
