United Automation PIR Movement Sensor Space Heater Accessory for use with Infrared Heaters
- RS Stock No.:
- 628-606
- Mfr. Part No.:
- A86396
- Brand:
- United Automation
Subtotal (1 unit)*
£364.62
(exc. VAT)
£437.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £364.62 |
*price indicative
- RS Stock No.:
- 628-606
- Mfr. Part No.:
- A86396
- Brand:
- United Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Space Heater Accessory | |
| Accessory Type | PIR Movement Sensor | |
| For Use With | Infrared Heaters | |
| Standards/Approvals | I.E.T. Wiring RegULations BS7671 | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Space Heater Accessory | ||
Accessory Type PIR Movement Sensor | ||
For Use With Infrared Heaters | ||
Standards/Approvals I.E.T. Wiring RegULations BS7671 | ||
- COO (Country of Origin):
- GB
The United Automation Infresco 6kW Variable Controller is designed to optimise outdoor heating with a focus on comfort and energy efficiency. Specifically engineered for infrared heaters, this controller manages high in-rush currents with its soft start feature, extending lamp life by up to 30%. With ten variable settings, it ensures the perfect comfort level for any area.
Variable control allows optimal comfort level adjustment
Easy installation connects directly with a 13A plug for up to a 3kw load
Energy saving heats only when needed
Temperature monitoring heaters switch on only when the temperature drops below a preset point
Related links
- United Automation PIR Controller Space Heater PIR Controller for use with Quartz Infrared Halogen Lamps
- United Automation Heater Controller Space Heater Accessory for use with Infrared Heaters Outdoor Heating
- United Automation Heater Controller Space Heater Accessory for use with Quartz Infrared Halogen Lamps
- United Automation Heater Controller Space Heater Accessory for use with Quartz Halogen Infrared Heat Lamps
- United Automation Remote Handset Space Heater Accessory for use with Automation Control System 9 Channel HMI D/A Signal
- United Automation Push Button Timer Space Heater Push Button Timer for use with Quartz Infrared Halogen Lamps
- United Automation Remote Control Space Heater Power Regulator for use with Quartz Infrared Halogen Lamps
- United Automation Power Regulator Space Heater Power Regulator for use with IR Heater
