Keithley 2600 Series Source Meter, ±200 mV to ±200 V, ±100 nA to ±10 A, 30W Output

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
768-3413
Distrelec Article No.:
110-70-324
Mfr. Part No.:
2611B
Brand:
Keithley
Find similar products by selecting one or more attributes.
Select all

Brand

Keithley

Product Type

Source Meter

Series

2600

Source Meter Function

Current Voltage Source, Measure Current Resistance Voltage

Number of Channels

1

Source Voltage Range

±200 mV to ±200 V

Source Current Range

±100 nA to ±10 A

Output Power

30W

Resistance Measurement Range

500 nΩ to 100 TΩ

COO (Country of Origin):
CN

Keithley Source Meter Series 2600B


Series 2600B Source Meter current/voltage source and measurement instruments are built from Keithley's 3rd generation SMU technology. Each tightly integrated instrument offers the capabilities of a precision power supply, true current source, 6½ digit DMM, arbitrary waveform generator, Pulse generator and electronic load. Series 2600B Source Meter models feature built-in Java-based test software which enables true plug & play I/V characterisation through any browser, on any computer, from anywhere in the world. Series 2600B is a family of powerful instruments with unique capabilities in testing components and devices across many applications including R&D, production test, education and QA/FA.

Features and Benefits:


• 4-quadrant voltage/current source and measure with 6½ digit resolution (2-line VFD display)

• Choose model from series offering exceptional dynamic range, 10A Pulse to 0.1fA and 200V to 100nV

• Built-in Java-based test software

• Test Script Processing (TSP) technology embeds complete test programs for best-in-class system-level throughput

• TSP-Link expansion technology for multi-channel parallel test without a mainframe

• USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces

• Software drivers and development/debug tools supplied

• Model choice includes lower specification (2604B, 2614B, 2634B) instruments

Typical Applications:


• Semiconductor Structures

- Wafers / Thin films

• Nanomaterials and Devices

- Graphene / Carbon Nanotubes/ Nanowires /Low Power nanostructures

• Discrete and Passive Components

- Resistors / diodes / Zener Diodes / LEDs, disk drive heads, sensors

- small signal bipolar junction transistors (BJT’s), Field Effective Transistors

(FET’s)

• Organic Materials and Devices

- E-links / Printable Electronics

• Material Characterization

- Resistivity / Hall Effect

Keithley Power Supplies


Supplied with

Operator and programming manuals, low noise Triax cable 2m (6.6ft) with alligator clip, mating screw Terminal connectors with strain relief and covers, TSP-Link/Ethernet cable (2 per unit), TSP Express software tool (embedded), Test Script Builder software (on CD), LabVIEW driver