Schneider Electric Incandescent, BA15d 120 V ac/dc
- RS Stock No.:
- 294-0146
- Mfr. Part No.:
- DL1BLG
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 294-0146
- Mfr. Part No.:
- DL1BLG
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Bulb Type | Incandescent | |
| Lamp Base | BA15d | |
| Current Rating | 208 mA | |
| Voltage Rating | 120 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Bulb Type Incandescent | ||
Lamp Base BA15d | ||
Current Rating 208 mA | ||
Voltage Rating 120 V ac/dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Features & Benefits
'LED Protected' technology offering 100,000 hours maintenance free lighting
Connector with removable base, axial or side cable entry
Locking ring for assembly and fixing
3 types of light source
Available as incandescent (bulbs must be ordered separately) or LED modules
Buzzers available with intermittent or continuous tone
All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Long distance signalling 35 to 50m
Connector with removable base, axial or side cable entry
Locking ring for assembly and fixing
3 types of light source
Available as incandescent (bulbs must be ordered separately) or LED modules
Buzzers available with intermittent or continuous tone
All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Long distance signalling 35 to 50m
Protection ratings & safety features
High degree of protection: IP66
International standards: CE, UL, CCC, CSA, Ghost
International standards: CE, UL, CCC, CSA, Ghost
Applications
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Note
Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.
Approvals
UL listed, CSA certified
Related links
- Schneider Electric Incandescent Clear Bulb, BA15d 120 V ac/dc
- Schneider Electric Incandescent Clear Bulb, BA15d 230 V
- Schneider Electric LED Red Lamp, BA15d 120 V ac
- Schneider Electric LED, BA15d 120 V ac
- Schneider Electric LED Green Lamp, BA15d 120 V ac
- Schneider Electric LED Blue Lamp, BA15d 120 V ac
- Schneider Electric Incandescent Clear Bulb, BA15d 12 V ac/dc
- Schneider Electric Incandescent Clear Bulb, BA15d 48 V ac/dc
