AUER Signal Incandescent Bulb, BA15d 24 V
- RS Stock No.:
- 135-0770
- Mfr. Part No.:
- 890012905
- Brand:
- AUER Signal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-0770
- Mfr. Part No.:
- 890012905
- Brand:
- AUER Signal
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AUER Signal | |
Series | GL12 | |
Accessory Type | Bulb | |
Bulb Type | Incandescent | |
Lamp Base | BA15d | |
Voltage Rating | 24 V | |
Select all | ||
---|---|---|
Brand AUER Signal | ||
Series GL12 | ||
Accessory Type Bulb | ||
Bulb Type Incandescent | ||
Lamp Base BA15d | ||
Voltage Rating 24 V | ||
- COO (Country of Origin):
- KR
Auer Halogen Bulbs serie GL12 and GL16
Auer professional halogen bulb serie GL012 and GL16 to suit signal towers and beacons.
Features and Benefits
Compatible with:
GL
ULL
ULLP
GL
ULL
ULLP
Beacon Bulbs