Beha-Amprobe SM-20-A Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max with RS Calibration
- RS Stock No.:
- 184-6999
- Mfr. Part No.:
- SM-20A
- Brand:
- Beha-Amprobe
Discontinued
- RS Stock No.:
- 184-6999
- Mfr. Part No.:
- SM-20A
- Brand:
- Beha-Amprobe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Maximum Sound Level | 130dB | |
| Minimum Sound Level | 30dB | |
| Resolution | 0.1 dB | |
| Weighting | A, C | |
| Display Type | LCD | |
| Calibrated | RSCAL | |
| Battery Type | NEDA 1604 | |
| Data Logging | Yes | |
| Interface Type | USB | |
| Maximum Frequency | 8kHz | |
| Maximum Operating Temperature | +40°C | |
| Minimum Frequency | 31.5 Hz | |
| Minimum Operating Temperature | +5°C | |
| Model Number p | SM-20-A | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Maximum Sound Level 130dB | ||
Minimum Sound Level 30dB | ||
Resolution 0.1 dB | ||
Weighting A, C | ||
Display Type LCD | ||
Calibrated RSCAL | ||
Battery Type NEDA 1604 | ||
Data Logging Yes | ||
Interface Type USB | ||
Maximum Frequency 8kHz | ||
Maximum Operating Temperature +40°C | ||
Minimum Frequency 31.5 Hz | ||
Minimum Operating Temperature +5°C | ||
Model Number p SM-20-A | ||
- COO (Country of Origin):
- TW
This Sound Level Meter has been designed to meet the measurement requirements of safety Engineers, Health, Industrial safety offices and quality control in various environments.
Measurement of sound level
Product information
Measurement according to frequency evaluation filters A and C, with direct display in dB
Integrated measurement memory (data hold, MAX)
Switchable between fast and slow response times
Back light
Product highlights
USB interface for PC connection
Internal data logger for 14,000 readings
Product information
Measurement according to frequency evaluation filters A and C, with direct display in dB
Integrated measurement memory (data hold, MAX)
Switchable between fast and slow response times
Back light
Product highlights
USB interface for PC connection
Internal data logger for 14,000 readings
