Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-4654
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Display Type | LCD | |
| Battery Type | LR14 | |
| Interface Type | USB | |
| Maximum Frequency | 10kHz | |
| Maximum Operating Temperature | +50°C | |
| Minimum Frequency | 25 Hz | |
| Minimum Operating Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Display Type LCD | ||
Battery Type LR14 | ||
Interface Type USB | ||
Maximum Frequency 10kHz | ||
Maximum Operating Temperature +50°C | ||
Minimum Frequency 25 Hz | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- TW
RS Pro Sound Analyser
RS Pro advanced, integrating Sound Level Analyser with real time 1/1 and 1/3 Octave band analysis and LCD display with back light. This high quality digital sound level meter is simple to operate and used for delicate sound improvements e.g. sound effect or sound environment. It includes advanced hand held sound level meters and real time frequency analysers.
Suitable for measuring task in:
Noise Monitoring
Live sound
Building Acoustics
Industrial and Aerospace
Live sound
Building Acoustics
Industrial and Aerospace
Features and Benefits
Super high contrast backlight TFT LCD colour display.
Compliant with IEC 61672-1 class 2 standard
Real-time 1/1-Octave and 1/3-Octave analysis.
Measurement can be started by internal or external trigger.
Comparator output to trigger external devices.
Data transfer using USB.
Dynamic range of 90dB.
Real time clock with calendar.
AC and DC outputs.
micro SD CARD 4GB.
Compliant with IEC 61672-1 class 2 standard
Real-time 1/1-Octave and 1/3-Octave analysis.
Measurement can be started by internal or external trigger.
Comparator output to trigger external devices.
Data transfer using USB.
Dynamic range of 90dB.
Real time clock with calendar.
AC and DC outputs.
micro SD CARD 4GB.
Sophisticated analysis sofware that is easy to use
Supplied with
Instruction manual, 4 x Alkaline batteries, hard carry case, CD-ROM, USB cable, 4GB micro SD card, adjustment screw driver, windscreen, 3.5 plug, AC adaptor
