Martindale SPL82 Data Logging Sound Level Meter 30 dB to 130 dB 8 kHz max, RSCAL

Subtotal (1 unit)*

£802.79

(exc. VAT)

£963.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£802.79

*price indicative

RS Stock No.:
468-700
Mfr. Part No.:
SPL82
Brand:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Product Type

Sound Level Meter

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Accuracy Class

Class 2

Display Type

4 Digit LCD

Battery Type

AAA Alkaline

Data Logging

Yes

Power Source

4 x 1.5V AAA Alkaline Batteries or 5V dc external

Minimum Operating Temperature

0°C

Frequency Weighting

C, A

Interface Type

Micro USB

Maximum Operating Temperature

40°C

Battery Life

24h

Maximum Frequency

8kHz

Standards/Approvals

BS EN 61672-1 Class 2, BS EN 61326-1

Minimum Frequency

20Hz

Plug Type

Micro USB

Calibrated

RSCAL

COO (Country of Origin):
TW
The Martindale Class 2 sound level meter for on-site measurements in accordance with the ’Noise at Work’ legislation for industrial and office environments. It has a built-in logger for up to 64,000 records for monitoring and documenting noise levels.

Data logging capability

Software included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy