Guitel Hervieu Rubber Trolley Wheel, 200kg
- RS Stock No.:
- 686-806
- Mfr. Part No.:
- 6712012600
- Brand:
- Guitel Hervieu
Bulk discount available
Subtotal (1 unit)*
£10.56
(exc. VAT)
£12.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 77 unit(s) ready to ship
- Plus 42 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £10.56 |
| 5 - 9 | £10.14 |
| 10 + | £9.94 |
*price indicative
- RS Stock No.:
- 686-806
- Mfr. Part No.:
- 6712012600
- Brand:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 200mm | |
| Wheel Width | 50mm | |
| Bore Diameter | 25.4mm | |
| Tyre Type | Solid | |
| Load Capacity | 200kg | |
| Tyre Material | Rubber | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Bore Length | 51mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 200mm | ||
Wheel Width 50mm | ||
Bore Diameter 25.4mm | ||
Tyre Type Solid | ||
Load Capacity 200kg | ||
Tyre Material Rubber | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Bore Length 51mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Solid Rubber Tyre Wheel Series EPR
Black solid rubber tyre with red polypropylene centre
Plain bearings
Mobile equipment applications, light-weight material handling
Plain bearings
Mobile equipment applications, light-weight material handling
Related links
- Guitel Hervieu Black Rubber Low Starting Resistance Trolley Wheel, 200kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 200kg
- Guitel Hervieu Black 200kg
- Guitel Hervieu Black Rubber Ageing Resistant Trolley Wheel, 200kg
- Guitel Hervieu Black Low Starting Resistance 200kg
- Guitel Hervieu Rubber Trolley Wheel, 125kg
- Guitel Hervieu Rubber Trolley Wheel, 250kg
- Guitel Hervieu Rubber Trolley Wheel, 50kg
