RS PRO Solid State Relay, 50 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control
- RS Stock No.:
- 922-5097
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£71.63
(exc. VAT)
£85.96
(inc. VAT)
- RS Stock No.:
- 922-5097
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 50 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 660 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 3 V dc | |
| Switching Type | Random | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 0.4 A | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Output Device | Thyristor | |
| Relay Type | AC | |
| Maximum Turn On Time | 0.1ms | |
| Load Voltage Range | 48 → 660V ac | |
| Dimensions | 57.2 x 44.5 x 23mm | |
| Special Features | Hockey Puck Housing, Panel Mounted | |
| Standards Met | CE, CULus, VDE | |
| Length | 57.2mm | |
| Off State Leakage Current | 12 mA | |
| Height | 23mm | |
| Depth | 44.5mm | |
| Operating Temperature Range | -20 → +80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 50 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 660 V ac | ||
Minimum Load Voltage 48 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 3 V dc | ||
Switching Type Random | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 0.4 A | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Output Device Thyristor | ||
Relay Type AC | ||
Maximum Turn On Time 0.1ms | ||
Load Voltage Range 48 → 660V ac | ||
Dimensions 57.2 x 44.5 x 23mm | ||
Special Features Hockey Puck Housing, Panel Mounted | ||
Standards Met CE, CULus, VDE | ||
Length 57.2mm | ||
Off State Leakage Current 12 mA | ||
Height 23mm | ||
Depth 44.5mm | ||
Operating Temperature Range -20 → +80°C | ||
- COO (Country of Origin):
- BE

