RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control

Stock information currently inaccessible
RS Stock No.:
922-5081
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Load Current

10 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.1 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

48 → 660V ac

Maximum Turn On Time

0.1 ms

Dimensions

57.2 x 44.5 x 23mm

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Standards Met

CE, CULus, VDE

Depth

44.5mm

Height

23mm

Off State Leakage Current

12 mA

Special Features

Hockey Puck Housing, Panel Mounted

COO (Country of Origin):
BE