RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 280 V ac Load, 280 V ac Control
- RS Stock No.:
- 922-5003
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-5003
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 10 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Minimum Control Voltage | 90 V ac | |
| Maximum Control Voltage | 280 V ac | |
| Switching Type | Random | |
| Control Voltage Range | 90 → 280 V ac | |
| Minimum Load Current | 0.1 A | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Output Device | Thyristor | |
| Relay Type | AC | |
| Load Voltage Range | 24 → 280V ac | |
| Maximum Turn On Time | 0.1 ms | |
| Dimensions | 57.2 x 44.5 x 23mm | |
| Operating Temperature Range | -20 → +80°C | |
| Depth | 44.5mm | |
| Standards Met | CE, CULus, VDE | |
| Special Features | Designed to Switch Inductive Loads Like Electric Motors and Valves (R-types) as well as Resistive Loads Like Heaters and Lamps (Z-type), Hockey Puck Housing, Panel Mounted | |
| Height | 23mm | |
| Off State Leakage Current | 6 mA | |
| Length | 57.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 10 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 24 V ac | ||
Minimum Control Voltage 90 V ac | ||
Maximum Control Voltage 280 V ac | ||
Switching Type Random | ||
Control Voltage Range 90 → 280 V ac | ||
Minimum Load Current 0.1 A | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Output Device Thyristor | ||
Relay Type AC | ||
Load Voltage Range 24 → 280V ac | ||
Maximum Turn On Time 0.1 ms | ||
Dimensions 57.2 x 44.5 x 23mm | ||
Operating Temperature Range -20 → +80°C | ||
Depth 44.5mm | ||
Standards Met CE, CULus, VDE | ||
Special Features Designed to Switch Inductive Loads Like Electric Motors and Valves (R-types) as well as Resistive Loads Like Heaters and Lamps (Z-type), Hockey Puck Housing, Panel Mounted | ||
Height 23mm | ||
Off State Leakage Current 6 mA | ||
Length 57.2mm | ||
- COO (Country of Origin):
- BE
