Schneider Electric Harmony Relay Series Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-2010
Mfr. Part No.:
SSP3A225BDRT
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.1 A

Number of Poles

3

Terminal Type

Screw

Contact Configuration

3P-NO

Output Device

SCR

Relay Type

Three Channel Three Phase

Maximum Turn On Time

8.33ms

Series

Harmony Relay

Load Voltage Range

48 → 530V ac

Dimensions

101.3 x 97.8 x 35.5mm

Depth

97.8mm

Capacitance

8pF

Length

101.3mm

Special Features

For Robust Applications Requiring Considerable Heat Dissipation, SSP & SSRP Ranges Panel Mount Individually

Standards Met

CE, CSA, UL

Off State Leakage Current

3 mA

Height

35.5mm

Operating Temperature Range

-40 → +80°C

COO (Country of Origin):
MX