Schneider Electric Harmony Relay Solid State Interface Relay 24 to 280 V ac Symmetrical DIN Rail Screw
- RS Stock No.:
- 922-1984
- Mfr. Part No.:
- SSM2A16BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£61.31
(exc. VAT)
£73.57
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.31 |
*price indicative
- RS Stock No.:
- 922-1984
- Mfr. Part No.:
- SSM2A16BD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Control Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Control Voltage 32V dc | ||
- COO (Country of Origin):
- MX
Schneider Electric SSM2A16BD
This Harmony SSM solid state modular DIN rail dual channel relay is rated 6A, is controlled with a 4V to 32V DC input, has a rated load voltage of 24V to 280V AC with zero voltage switching, ideal for resistive loads. It also has a visual indicator showing the status of each of its inputs. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. It also has a visual indicator LED for a simpler troubleshooting and commissioning. Its clear schematic on the side of the socket enables easier wiring and maintenance.
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Related links
- Schneider Electric Harmony Relay Series Solid State Interface Relay 12 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 45 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 20 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 35 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 60 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 35 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 20 A Load, DIN Rail Mount
