Schneider Electric Harmony Relay Series Solid State Relay, 12 A Load, DIN Rail Mount, 600 V ac Load, 36 V ac Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-1938
Mfr. Part No.:
SSM1A312B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

12 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

18 V ac

Maximum Control Voltage

36 V ac

Switching Type

AC

Control Voltage Range

18 → 36 V ac

Minimum Load Current

0.00015 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Channel Relay

Series

Harmony Relay

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 600V ac

Dimensions

18.29 x 83.69 x 87.66mm

Operating Temperature Range

-30 → +80°C

Height

87.7mm

Special Features

Integrated Heat Sinks for Effective Thermal Management & Space Savings

Standards Met

CE, CSA, UL

Capacitance

10pF

Off State Leakage Current

0.2 mA

Length

18.3mm

Depth

83.7mm

COO (Country of Origin):
MX