Schneider Electric Solid State Relay, 3.5 A Load, PCB Mount, 24 V dc Load, 72 V dc Control
- RS Stock No.:
- 922-1849
- Mfr. Part No.:
- SSL1D03ND
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-1849
- Mfr. Part No.:
- SSL1D03ND
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 3.5 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 24 V dc | |
| Minimum Load Voltage | 1 V dc | |
| Maximum Control Voltage | 72 V dc | |
| Minimum Control Voltage | 38 V dc | |
| Switching Type | DC | |
| Control Voltage Range | 38 → 72 V dc | |
| Minimum Load Current | 0.001 A | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SPST | |
| Output Device | MOSFET | |
| Relay Type | Single Phase | |
| Load Voltage Range | 1 → 24V dc | |
| Maximum Turn On Time | 0.4ms | |
| Dimensions | 28 x 5 x 15mm | |
| Capacitance | 1.5pF | |
| Depth | 5mm | |
| Standards Met | CE, CSA, UL | |
| Height | 15mm | |
| Length | 28mm | |
| Special Features | Built-In Diode Protection Circuit & LED Indicator, Mounted on Universal AC/DC Sockets, Slim Interface SSL Relays with PCB Terminals | |
| Off State Leakage Current | 0.001 mA | |
| Operating Temperature Range | -20 → +80°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 3.5 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 24 V dc | ||
Minimum Load Voltage 1 V dc | ||
Maximum Control Voltage 72 V dc | ||
Minimum Control Voltage 38 V dc | ||
Switching Type DC | ||
Control Voltage Range 38 → 72 V dc | ||
Minimum Load Current 0.001 A | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Contact Configuration SPST | ||
Output Device MOSFET | ||
Relay Type Single Phase | ||
Load Voltage Range 1 → 24V dc | ||
Maximum Turn On Time 0.4ms | ||
Dimensions 28 x 5 x 15mm | ||
Capacitance 1.5pF | ||
Depth 5mm | ||
Standards Met CE, CSA, UL | ||
Height 15mm | ||
Length 28mm | ||
Special Features Built-In Diode Protection Circuit & LED Indicator, Mounted on Universal AC/DC Sockets, Slim Interface SSL Relays with PCB Terminals | ||
Off State Leakage Current 0.001 mA | ||
Operating Temperature Range -20 → +80°C | ||
- COO (Country of Origin):
- MX
