Celduc SOB5 Series Solid State Relay, 2 x 25 A Load, Panel Mount, 600 V ac Load, 32 V dc Control
- RS Stock No.:
- 917-4835
- Mfr. Part No.:
- SOB562460
- Brand:
- Celduc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-4835
- Mfr. Part No.:
- SOB562460
- Brand:
- Celduc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 2 x 25 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Minimum Control Voltage | 3.5 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 3.5 → 32 V dc | |
| Minimum Load Current | 5 mA | |
| Range | dual okpac | |
| Number of Poles | 2 | |
| Terminal Type | Faston | |
| Output Device | Triac | |
| Relay Type | AC | |
| Maximum Turn On Time | 10ms | |
| Series | SOB5 | |
| Load Voltage Range | 24 → 600V ac | |
| Dimensions | 45 x 58 x 19.5mm | |
| Standards Met | CE | |
| Special Features | Zero-Cross AC Output, Power and Control Connections by FASTon Terminals | |
| Operating Temperature Range | -40 → +100°C | |
| Off State Leakage Current | 1 mA | |
| Height | 19.5mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 45mm | |
| Depth | 58mm | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 2 x 25 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 600 V ac | ||
Minimum Load Voltage 24 V ac | ||
Minimum Control Voltage 3.5 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 3.5 → 32 V dc | ||
Minimum Load Current 5 mA | ||
Range dual okpac | ||
Number of Poles 2 | ||
Terminal Type Faston | ||
Output Device Triac | ||
Relay Type AC | ||
Maximum Turn On Time 10ms | ||
Series SOB5 | ||
Load Voltage Range 24 → 600V ac | ||
Dimensions 45 x 58 x 19.5mm | ||
Standards Met CE | ||
Special Features Zero-Cross AC Output, Power and Control Connections by FASTon Terminals | ||
Operating Temperature Range -40 → +100°C | ||
Off State Leakage Current 1 mA | ||
Height 19.5mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Length 45mm | ||
Depth 58mm | ||
- COO (Country of Origin):
- FR
