Celduc SO8 Series Solid State Relay, 50 A Load, Panel Mount, 690 V ac Load, 265V ac/dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
917-4807
Mfr. Part No.:
SO885960
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

690 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

265V ac/dc

Minimum Control Voltage

20V ac/dc

Switching Type

Zero Cross

Control Voltage Range

20 → 265 V ac/dc

Range

SO8

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Series

SO8

Load Voltage Range

24 → 690V ac

Maximum Turn On Time

10ms

Dimensions

45 x 58.5 x 30mm

Maximum Operating Temperature

+100°C

Depth

58.5mm

Height

30mm

Minimum Operating Temperature

-40°C

Standards Met

CE

Special Features

Zero Cross with Low Zero-Crossing Level, IP20 Protection, Control Status LED, IP20 Protection

Length

45mm

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
FR

Single-phase solid state relays, SO8 series


Synchronous solid state relay suited to most loads.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950


Instantaneous Switching

Note

Temperature can affect current rating; please consult the data sheet for potential derating.