Celduc SK Series Solid State Relay, 5 A Load, PCB Mount, 460 V ac Load, 10 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
917-4721
Mfr. Part No.:
SKA11440
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

460 V ac

Minimum Load Voltage

12 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 10 V dc

Range

SK

Minimum Load Current

1 mA

Number of Poles

1

Terminal Type

PCB Pin

Output Device

Triac

Package Style

SIP4

Relay Type

AC

Maximum Turn On Time

10ms

Series

SK

Load Voltage Range

12 → 460V ac

Dimensions

43.2 x 10.2 x 25.4mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Depth

10.2mm

Operating Temperature Range

-40 → +100°C

Length

43.2mm

Height

25.4mm

Off State Leakage Current

0.1 mA

Standards Met

CE, VDE, EAC, cURus

Special Features

Zero Cross Solid State Relay for Printed Circuit Board Designed for Most Types of Loads, Very Low Zero Cross Voltage

COO (Country of Origin):
FR