Celduc Solid State Relay, 25 A Load, PCB Mount, 280 V ac Load, 32 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
917-4703
Mfr. Part No.:
SHT842300
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

10 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

10 → 32 V dc

Minimum Load Current

50 mA

Terminal Type

PCB Pin

Relay Type

DC

Package Style

SIP8

Maximum Turn On Time

8.3 ms

Load Voltage Range

24 → 280V ac

Dimensions

81.28 x 8.26 x 27.69mm

Special Features

Three-Phase Solid State Relay In a Single Low Profile Package, This Relay is Designed for PCB Applications in Order to Provide Control of Medium Power in Three-Phase Environments

Length

81.28mm

Off State Leakage Current

<1 mA

Height

27.69mm

Depth

8.26mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE

COO (Country of Origin):
FR