IXYS Solid State Relay, 40 A rms Load, PCB Mount, 280 V rms ac Control
- RS Stock No.:
- 906-1111
- Mfr. Part No.:
- CPC44055ST
- Brand:
- IXYS
- RS Stock No.:
- 906-1111
- Mfr. Part No.:
- CPC44055ST
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Load Current | 40 A rms | |
| Mounting Type | PCB Mount | |
| Minimum Control Voltage | 20 V rms ac | |
| Maximum Control Voltage | 280 V rms ac | |
| Switching Type | AC | |
| Control Voltage Range | 20 → 280 V rms ac | |
| Minimum Load Current | 0.1 A rms | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SP-NC | |
| Output Device | Power Switch | |
| Package Style | Super SIP | |
| Relay Type | Power Relay | |
| Maximum Turn On Time | 0.5 cycles | |
| Dimensions | 38.1 x 3.807 x 17.78mm | |
| Depth | 3.81mm | |
| Capacitance | 3pF | |
| Operating Temperature Range | -40 → +85°C | |
| Length | 38.1mm | |
| Off State Leakage Current | 100 μA | |
| Height | 17.78mm | |
| Standards Met | E3 Certificate, UL 508 Approved File No E69938, UL Recognized | |
| Special Features | AC Output, DC Control, High Noise Immunity, Low EMI and RFI Generation, Machine Insertable, Optically Isolated, TTL & CMOS Compatible, Wave Solderable, Zero Crossing Switching | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Load Current 40 A rms | ||
Mounting Type PCB Mount | ||
Minimum Control Voltage 20 V rms ac | ||
Maximum Control Voltage 280 V rms ac | ||
Switching Type AC | ||
Control Voltage Range 20 → 280 V rms ac | ||
Minimum Load Current 0.1 A rms | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Contact Configuration SP-NC | ||
Output Device Power Switch | ||
Package Style Super SIP | ||
Relay Type Power Relay | ||
Maximum Turn On Time 0.5 cycles | ||
Dimensions 38.1 x 3.807 x 17.78mm | ||
Depth 3.81mm | ||
Capacitance 3pF | ||
Operating Temperature Range -40 → +85°C | ||
Length 38.1mm | ||
Off State Leakage Current 100 μA | ||
Height 17.78mm | ||
Standards Met E3 Certificate, UL 508 Approved File No E69938, UL Recognized | ||
Special Features AC Output, DC Control, High Noise Immunity, Low EMI and RFI Generation, Machine Insertable, Optically Isolated, TTL & CMOS Compatible, Wave Solderable, Zero Crossing Switching | ||
- COO (Country of Origin):
- PH
