Schneider Electric Solid State Relay, 125 A Load, Panel Mount, 660 V ac Load, 32 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
904-5695
Mfr. Part No.:
SSP1A4125BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Voltage

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

1/2 cycle + 1 ms

Load Voltage Range

48 → 660V ac

Dimensions

44.45 x 34.29 x 58.89mm

Standards Met

CE, CSA, EAC, EN/IEC, REACH, UL

Special Features

Green LED for Input Visualization

Operating Temperature Range

-40 → +80°C

Length

44.5mm

Off State Leakage Current

<= 1 mA

Height

58.9mm

Depth

34.3mm

Capacitance

8pF

COO (Country of Origin):
MX