Schneider Electric Harmony Relay Series Solid State Relay, 50 A Load, Panel Mount, 300 V ac Load, 280 V ac Control
- RS Stock No.:
- 904-5673
- Mfr. Part No.:
- SSP1A150M7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-5673
- Mfr. Part No.:
- SSP1A150M7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 50 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 300 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 280 V ac | |
| Minimum Control Voltage | 90 V ac | |
| Switching Type | Zero Voltage | |
| Control Voltage Range | 90 → 280 V ac | |
| Minimum Load Current | 0.15 A | |
| Number of Poles | 1 | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Relay Type | Solid State Relay | |
| Maximum Turn On Time | 20ms | |
| Series | Harmony Relay | |
| Load Voltage Range | 24 → 300V ac | |
| Dimensions | 44.45 x 34.29 x 58.89mm | |
| Capacitance | 8pF | |
| Depth | 34.3mm | |
| Standards Met | CE, CSA, EAC, EN/IEC, REACH, UL | |
| Height | 58.9mm | |
| Off State Leakage Current | <= 1 mA | |
| Length | 44.5mm | |
| Operating Temperature Range | -40 → +80°C | |
| Special Features | Green LED for Input Visualization | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 50 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 300 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 280 V ac | ||
Minimum Control Voltage 90 V ac | ||
Switching Type Zero Voltage | ||
Control Voltage Range 90 → 280 V ac | ||
Minimum Load Current 0.15 A | ||
Number of Poles 1 | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Output Device SCR | ||
Relay Type Solid State Relay | ||
Maximum Turn On Time 20ms | ||
Series Harmony Relay | ||
Load Voltage Range 24 → 300V ac | ||
Dimensions 44.45 x 34.29 x 58.89mm | ||
Capacitance 8pF | ||
Depth 34.3mm | ||
Standards Met CE, CSA, EAC, EN/IEC, REACH, UL | ||
Height 58.9mm | ||
Off State Leakage Current <= 1 mA | ||
Length 44.5mm | ||
Operating Temperature Range -40 → +80°C | ||
Special Features Green LED for Input Visualization | ||
- COO (Country of Origin):
- MX
