Relpol Solid State Interface Relay, DIN Rail Mount

Stock information currently inaccessible
RS Stock No.:
900-4174
Mfr. Part No.:
PIR6W-1PS-24VDC-R
Brand:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Mounting Type

DIN Rail

Contact Configuration

SPDT

Terminal Type

Screw

Number of Poles

1

Length

98.5mm

Height

85.5mm

Depth

6.2mm

Dimensions

98.5 x 6.2 x 85.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Special Features

Equipped with green LED

Standards Met

CCCs, CE, CSA, E105728, E228916, Lloyd's Register, Pb Lead Free, PCT, RoHS Compliant, UL Listed, VDE

Operating Temperature Range

-40 → +55°C

Manufacturer Part No.

PIR6W-1PS-24VDC-R

COO (Country of Origin):
PL

Altech PIR6W, PIR6WB


The PIR6W and PIR6W Altech series of Relays are designed for 35 mm DIN Rail mount. Adapted for the co-operation with interconnection strip type ZG20 and encased with an IP20 protection these relays are suitable for various applications. All models are highly reliable and excellent quality.