Opto 22 Solid State Relay, 10 A Load, Screw Fitting, 480 V ac Load, 32 V dc Control
- RS Stock No.:
- 888-7404
- Mfr. Part No.:
- 480D10-12
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-7404
- Mfr. Part No.:
- 480D10-12
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Maximum Load Current | 10 A | |
| Mounting Type | Screw Fitting | |
| Maximum Load Voltage | 480 V ac | |
| Minimum Load Voltage | 100 V ac | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | AC | |
| Control Voltage Range | 3 → 32 V dc | |
| Terminal Type | Screw | |
| Maximum Turn On Time | 0.5 cycles | |
| Load Voltage Range | 100 → 480V ac | |
| Dimensions | 44.5 x 57.2 x 19.6mm | |
| Standards Met | CE, CSA, UL | |
| Depth | 57.2mm | |
| Special Features | Hermetically Sealed, LED Indicator | |
| Operating Temperature Range | -40 → +100°C | |
| Length | 44.5mm | |
| Off State Leakage Current | 11 mA | |
| Height | 19.6mm | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Maximum Load Current 10 A | ||
Mounting Type Screw Fitting | ||
Maximum Load Voltage 480 V ac | ||
Minimum Load Voltage 100 V ac | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type AC | ||
Control Voltage Range 3 → 32 V dc | ||
Terminal Type Screw | ||
Maximum Turn On Time 0.5 cycles | ||
Load Voltage Range 100 → 480V ac | ||
Dimensions 44.5 x 57.2 x 19.6mm | ||
Standards Met CE, CSA, UL | ||
Depth 57.2mm | ||
Special Features Hermetically Sealed, LED Indicator | ||
Operating Temperature Range -40 → +100°C | ||
Length 44.5mm | ||
Off State Leakage Current 11 mA | ||
Height 19.6mm | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- US
DC Series
Professional range of Opto 22 solid state relays from the DC series. The DC series of solid state relays are LS TTL compatible. The DC series of relays feature 4000V of optical isolation.
4000V Optical Isolation
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
