Opto 22 Solid State Relay, 25 A Load, Screw Fitting, 240 V ac Load, 32 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-7363
Mfr. Part No.:
240D25-17
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Maximum Load Current

25 A

Mounting Type

Screw Fitting

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

AC

Control Voltage Range

3 → 32 V dc

Terminal Type

Screw

Maximum Turn On Time

0.5 cycles

Load Voltage Range

24 → 240V ac

Dimensions

44.5 x 57.2 x 19.6mm

Capacitance

8pF

Standards Met

CE, CSA, UL

Special Features

Hermetically Sealed, LED Indicator

Operating Temperature Range

-40 → +100°C

Length

44.5mm

Off State Leakage Current

14 mA

Height

19.6mm

Depth

57.2mm

COO (Country of Origin):
US