Broadcom Solid State Relay, 40 mA Load, Surface Mount, 400 V Load, 0.8 V Control
- RS Stock No.:
- 839-9939
- Mfr. Part No.:
- ASSR-401C-003E
- Brand:
- Broadcom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 839-9939
- Mfr. Part No.:
- ASSR-401C-003E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broadcom | |
Maximum Load Current | 40 mA | |
Mounting Type | Surface Mount | |
Maximum Load Voltage | 400 V | |
Minimum Load Voltage | -400 V | |
Minimum Control Voltage | 0 V | |
Maximum Control Voltage | 0.8 V | |
Switching Type | AC/DC | |
Control Voltage Range | 0 → 0.8 V | |
Terminal Type | 4 Pin | |
Contact Configuration | SPST | |
Output Device | MOSFET | |
Package Style | SOIC | |
Maximum Turn On Time | 0.8 ms | |
Load Voltage Range | -400 → 400V | |
Dimensions | 4.3 x 4.4 x 2mm | |
Depth | 4.4mm | |
Height | 2mm | |
Off State Leakage Current | 1 μA | |
Length | 4.3mm | |
Operating Temperature Range | -40 → +85°C | |
Select all | ||
---|---|---|
Brand Broadcom | ||
Maximum Load Current 40 mA | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 400 V | ||
Minimum Load Voltage -400 V | ||
Minimum Control Voltage 0 V | ||
Maximum Control Voltage 0.8 V | ||
Switching Type AC/DC | ||
Control Voltage Range 0 → 0.8 V | ||
Terminal Type 4 Pin | ||
Contact Configuration SPST | ||
Output Device MOSFET | ||
Package Style SOIC | ||
Maximum Turn On Time 0.8 ms | ||
Load Voltage Range -400 → 400V | ||
Dimensions 4.3 x 4.4 x 2mm | ||
Depth 4.4mm | ||
Height 2mm | ||
Off State Leakage Current 1 μA | ||
Length 4.3mm | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- TH
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies