Omron Solid State Relay, 50 mA Load, PCB Mount, 6 V dc Load, 32 V ac/dc Control
- RS Stock No.:
- 828-6956
- Mfr. Part No.:
- G3TC-IDC5-DC/AC24
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-6956
- Mfr. Part No.:
- G3TC-IDC5-DC/AC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 50 mA | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 6 V dc | |
| Minimum Load Voltage | 4.5 V dc | |
| Minimum Control Voltage | 10 V ac/dc | |
| Maximum Control Voltage | 32 V ac/dc | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 10 → 32 V ac/dc | |
| Terminal Type | Screw | |
| Output Device | Photocoupler | |
| Load Voltage Range | 4.5 → 6 V dc | |
| Maximum Turn On Time | 5 ms | |
| Height | 31.8mm | |
| Off State Leakage Current | 100 μA | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 43.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 50 mA | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 6 V dc | ||
Minimum Load Voltage 4.5 V dc | ||
Minimum Control Voltage 10 V ac/dc | ||
Maximum Control Voltage 32 V ac/dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 10 → 32 V ac/dc | ||
Terminal Type Screw | ||
Output Device Photocoupler | ||
Load Voltage Range 4.5 → 6 V dc | ||
Maximum Turn On Time 5 ms | ||
Height 31.8mm | ||
Off State Leakage Current 100 μA | ||
Operating Temperature Range -30 → +80°C | ||
Length 43.2mm | ||
- COO (Country of Origin):
- JP
G3T Series
The highly reliable G3T Series of Omron Solid State Relays
Input and output modules specifically within the G3T Range are available in wide variety
Operation can be monitored easily through an LED indicator
Certified by UL and CSA
Operation can be monitored easily through an LED indicator
Certified by UL and CSA
