Omron Solid State Relay, 3 A Load, Plug In, 26.4 V dc Load, 26.4 V ac/dc Control
- RS Stock No.:
- 828-6937
- Mfr. Part No.:
- G3RV-SL700-D AC/DC24
- Brand:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£37.00
(exc. VAT)
£44.40
(inc. VAT)
- RS Stock No.:
- 828-6937
- Mfr. Part No.:
- G3RV-SL700-D AC/DC24
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 3 A | |
| Mounting Type | Plug In | |
| Maximum Load Voltage | 26.4 V dc | |
| Minimum Load Voltage | 3 V dc | |
| Maximum Control Voltage | 26.4 V ac/dc | |
| Minimum Control Voltage | 21.6 V ac/dc | |
| Switching Type | Non-Zero Crossing | |
| Control Voltage Range | 21.6 → 26.4 V ac/dc | |
| Minimum Load Current | 100 μA | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Output Device | MOSFET | |
| Load Voltage Range | 3 → 26.4V dc | |
| Maximum Turn On Time | 6 ms | |
| Dimensions | 6.2 x 106.3 x 92.7mm | |
| Operating Temperature Range | -30 → +55°C | |
| Depth | 106.3mm | |
| Length | 6.2mm | |
| Off State Leakage Current | 10 μA | |
| Height | 92.7mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 3 A | ||
Mounting Type Plug In | ||
Maximum Load Voltage 26.4 V dc | ||
Minimum Load Voltage 3 V dc | ||
Maximum Control Voltage 26.4 V ac/dc | ||
Minimum Control Voltage 21.6 V ac/dc | ||
Switching Type Non-Zero Crossing | ||
Control Voltage Range 21.6 → 26.4 V ac/dc | ||
Minimum Load Current 100 μA | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Output Device MOSFET | ||
Load Voltage Range 3 → 26.4V dc | ||
Maximum Turn On Time 6 ms | ||
Dimensions 6.2 x 106.3 x 92.7mm | ||
Operating Temperature Range -30 → +55°C | ||
Depth 106.3mm | ||
Length 6.2mm | ||
Off State Leakage Current 10 μA | ||
Height 92.7mm | ||
- COO (Country of Origin):
- JP
G3R Series
AC and DC Voltage versions available
Various currents up to 3A

