Schneider Electric Solid State Relay, 10 A Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control
- RS Stock No.:
- 828-2865
- Mfr. Part No.:
- 861SSR210-DC-4
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-2865
- Mfr. Part No.:
- 861SSR210-DC-4
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 10 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | Random | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 50 mA | |
| Contact Configuration | SP-NC | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Load Voltage Range | 24 → 280V ac | |
| Maximum Turn On Time | 8.3 ms | |
| Dimensions | 17.6 x 65 x 90mm | |
| Depth | 65mm | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 17.6mm | |
| Height | 90mm | |
| Off State Leakage Current | 10 mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 10 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 24 V ac | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type Random | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 50 mA | ||
Contact Configuration SP-NC | ||
Terminal Type Screw | ||
Output Device SCR | ||
Load Voltage Range 24 → 280V ac | ||
Maximum Turn On Time 8.3 ms | ||
Dimensions 17.6 x 65 x 90mm | ||
Depth 65mm | ||
Operating Temperature Range -30 → +80°C | ||
Length 17.6mm | ||
Height 90mm | ||
Off State Leakage Current 10 mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
861 Series
The 861 is the first complete solid state relay without any moving parts, all in a slum 17.5 mm design.
Solid state circuitry
Optically coupled circuit
Internal snubber
Internal heat sink
Fingersafe terminals
DIN and panel mounting
Optically coupled circuit
Internal snubber
Internal heat sink
Fingersafe terminals
DIN and panel mounting
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
