Schneider Electric Solid State Relay, 10 A Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-9733
Mfr. Part No.:
861SSR210-DC-1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

10 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

3 → 32 V dc

Minimum Load Current

50 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

8.3 ms

Dimensions

17.6 x 65 x 90mm

Off State Leakage Current

10 mA

Height

90mm

Operating Temperature Range

-30 → +80°C

Depth

65mm

Length

17.6mm

RoHS Status: Not Applicable

861 Series


The 861 is the first complete solid state relay without any moving parts, all in a slum 17.5 mm design.

Solid state circuitry
Optically coupled circuit
Internal snubber
Internal heat sink
Fingersafe terminals
DIN and panel mounting


Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.