Schneider Electric Solid State Relay, 10 A Load, DIN Rail Mount, 280 V ac Load, 280 V ac Control
- RS Stock No.:
- 826-9721
- Mfr. Part No.:
- 861SSR210-AC-1
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-9721
- Mfr. Part No.:
- 861SSR210-AC-1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 10 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 280 V ac | |
| Minimum Control Voltage | 90 V ac | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 90 → 280 V ac | |
| Minimum Load Current | 50 mA | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Load Voltage Range | 24 → 280V ac | |
| Maximum Turn On Time | 8.3 ms | |
| Dimensions | 17.6 x 65 x 90mm | |
| Depth | 65mm | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 17.6mm | |
| Height | 90mm | |
| Off State Leakage Current | 10 mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 10 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 280 V ac | ||
Minimum Control Voltage 90 V ac | ||
Switching Type Zero Crossing | ||
Control Voltage Range 90 → 280 V ac | ||
Minimum Load Current 50 mA | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Output Device SCR | ||
Load Voltage Range 24 → 280V ac | ||
Maximum Turn On Time 8.3 ms | ||
Dimensions 17.6 x 65 x 90mm | ||
Depth 65mm | ||
Operating Temperature Range -30 → +80°C | ||
Length 17.6mm | ||
Height 90mm | ||
Off State Leakage Current 10 mA | ||
RoHS Status: Not Applicable
