Schneider Electric Solid State Relay, 8 A Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control

Stock information currently inaccessible
RS Stock No.:
825-7481
Mfr. Part No.:
861SSRA208-DC-4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

8 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 → 280 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

150 mA

Contact Configuration

SP-NC

Output Device

Alternistor Triac

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

8.3 ms

Dimensions

17.6 x 65 x 90mm

Depth

65mm

Operating Temperature Range

-30 → +80°C

Length

17.6mm

Height

90mm

Off State Leakage Current

10 mA

RoHS Status: Not Applicable

COO (Country of Origin):
IN