Schneider Electric Solid State Relay, 20 A Load, DIN Rail Mount, 60 V dc Load, 32 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
825-7333
Mfr. Part No.:
SSR320DIN-DC22
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

60 V dc

Minimum Load Voltage

0 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

DC

Control Voltage Range

4 → 32 V dc

Contact Configuration

SPST

Terminal Type

Screw

Output Device

MOSFET

Load Voltage Range

0 → 60V dc

Maximum Turn On Time

1 ms

Dimensions

22.4 x 80 x 97.7mm

Depth

80mm

Length

22.4mm

Off State Leakage Current

0.1 mA

Height

97.7mm

Operating Temperature Range

-40 → +80°C

RoHS Status: Not Applicable

COO (Country of Origin):
MX