Omron Solid State Relay, 15 A Load, DIN Rail Mount, 264 V ac Load, 24 V dc Control
- RS Stock No.:
- 807-4677
- Mfr. Part No.:
- G3PE-215B-3H DC12-24
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-4677
- Mfr. Part No.:
- G3PE-215B-3H DC12-24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 15 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 264 V ac | |
| Minimum Load Voltage | 75 V ac | |
| Minimum Control Voltage | 12 V dc | |
| Maximum Control Voltage | 24 V dc | |
| Control Voltage Range | 12 → 24 V dc | |
| Minimum Load Current | 0.2 A | |
| Terminal Type | Screw | |
| Output Device | Phototriac Coupler | |
| Load Voltage Range | 75 → 264 V ac | |
| Maximum Turn On Time | 1 ms | |
| Dimensions | 80 x 155 x 100mm | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 80mm | |
| Height | 100mm | |
| Depth | 155mm | |
| Off State Leakage Current | 10 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 15 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 264 V ac | ||
Minimum Load Voltage 75 V ac | ||
Minimum Control Voltage 12 V dc | ||
Maximum Control Voltage 24 V dc | ||
Control Voltage Range 12 → 24 V dc | ||
Minimum Load Current 0.2 A | ||
Terminal Type Screw | ||
Output Device Phototriac Coupler | ||
Load Voltage Range 75 → 264 V ac | ||
Maximum Turn On Time 1 ms | ||
Dimensions 80 x 155 x 100mm | ||
Operating Temperature Range -30 → +80°C | ||
Length 80mm | ||
Height 100mm | ||
Depth 155mm | ||
Off State Leakage Current 10 mA | ||
- COO (Country of Origin):
- CN
G3PE Series
Omron G3PE Series solid state relays with heat sinks for a wide range of applications.
Models also available with no zero cross
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant
