Gefran GTS Series Solid State Relay, 15 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
798-4084
Mfr. Part No.:
GTS-15/48-D-0 (480V/15A)
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

6 V dc

Switching Type

Zero Crossing

Control Voltage Range

6 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Package Style

Module

Relay Type

Single Phase

Series

GTS

Load Voltage Range

24 → 530V ac

Maximum Turn On Time

0.5Cycle

Dimensions

24 x 107 x 100mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0°C

Special Features

LED Power On Indicator, MOV Protections

Depth

107mm

Length

24mm

Height

100mm

Operating Temperature Range

0 → +80°C

COO (Country of Origin):
IT
The Gefran solid state relay has zero crossing switching type and surface mounting type.

Alternating current solid state relay
Zero crossing switching
Copper/semiconductor coupling technology