Gefran Solid State Relay, 15 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
- RS Stock No.:
- 798-4078
- Mfr. Part No.:
- GTS-15/24-D-0 (230V/15A)
- Brand:
- Gefran
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-4078
- Mfr. Part No.:
- GTS-15/24-D-0 (230V/15A)
- Brand:
- Gefran
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 6 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 6 → 32 V dc | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Package Style | Module | |
| Load Voltage Range | 24 → 280V ac | |
| Maximum Turn On Time | 0.5 cycle | |
| Dimensions | 24 x 107 x 100mm | |
| Depth | 107mm | |
| Maximum Operating Temperature | +80°C | |
| Length | 24mm | |
| Minimum Operating Temperature | 0°C | |
| Operating Temperature Range | 0 → +80°C | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 6 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 6 → 32 V dc | ||
Terminal Type Screw | ||
Output Device SCR | ||
Package Style Module | ||
Load Voltage Range 24 → 280V ac | ||
Maximum Turn On Time 0.5 cycle | ||
Dimensions 24 x 107 x 100mm | ||
Depth 107mm | ||
Maximum Operating Temperature +80°C | ||
Length 24mm | ||
Minimum Operating Temperature 0°C | ||
Operating Temperature Range 0 → +80°C | ||
Height 100mm | ||
- COO (Country of Origin):
- IT
