Gefran GS Series Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
798-4062
Mfr. Part No.:
GS-25/48-D-0 (480V/25A)
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

6 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

6 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Package Style

Module

Relay Type

Single Phase

Load Voltage Range

24 → 530V ac

Maximum Turn On Time

0.5Cycle

Series

GS

Dimensions

24 x 34 x 100mm

Depth

34mm

Special Features

Integrated SCR Thermal Protection With LED Signal, LED And Drive Input Signal Indicator

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +80°C

Maximum Operating Temperature

+80°C

Height

100mm

Length

24mm

Non Compliant

COO (Country of Origin):
IT
Main features:
Alternating current solid-state relay
Zero crossing switching
Control input from VDC/VAC logic signal
Copper/semiconductor coupling technology
10, 15, 20, 25, 40, 50, 60, 90, and 120 Arms nominal current
Non-repetitive voltage: up to 1200Vp
Nominal Voltage: up to 600Vac
Integrated SCR thermal protection with LED signal (only for models with more than 40A current)
4000 Vrms optoinsulation (input-output)
LED, drive input signal indicator
MOV (varistors)

Main applications:
Plastics extrusion lines and injection molding machines
Packing and packaging machines
Polymerization plant for synthetic fiber production
Rubber molding machinery
Driers for ceramics and components for the building industries
Chemical and pharmaceutical industries
Industrial electric furnaces
Food processing plants