Celduc SGT 1G Series Solid State Relay, 75 A Load, Panel Mount, 520 V ac Load, 32 V dc Control
- RS Stock No.:
- 776-7700
- Mfr. Part No.:
- SGT767470E
- Brand:
- Celduc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-7700
- Mfr. Part No.:
- SGT767470E
- Brand:
- Celduc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 75 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 520 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Switching Type | Random | |
| Control Voltage Range | 4 → 32 V dc | |
| Minimum Load Current | 1 mA | |
| Range | SGT | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Output Device | Thyristor | |
| Relay Type | Three Phase | |
| Maximum Turn On Time | 30ms | |
| Series | SGT 1G | |
| Load Voltage Range | 24 → 520V ac | |
| Dimensions | 100 x 75.15 x 46mm | |
| Maximum Operating Temperature | +100°C | |
| Depth | 75.15mm | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CE, EAC | |
| Special Features | Green LED Visualization on The Input | |
| Operating Temperature Range | -40 → +100°C | |
| Length | 100mm | |
| Off State Leakage Current | 1 mA | |
| Height | 46mm | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 75 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 520 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 4 V dc | ||
Switching Type Random | ||
Control Voltage Range 4 → 32 V dc | ||
Minimum Load Current 1 mA | ||
Range SGT | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Output Device Thyristor | ||
Relay Type Three Phase | ||
Maximum Turn On Time 30ms | ||
Series SGT 1G | ||
Load Voltage Range 24 → 520V ac | ||
Dimensions 100 x 75.15 x 46mm | ||
Maximum Operating Temperature +100°C | ||
Depth 75.15mm | ||
Minimum Operating Temperature -40°C | ||
Standards Met CE, EAC | ||
Special Features Green LED Visualization on The Input | ||
Operating Temperature Range -40 → +100°C | ||
Length 100mm | ||
Off State Leakage Current 1 mA | ||
Height 46mm | ||
- COO (Country of Origin):
- FR
