Celduc SVT Series Solid State Relay, 95 A Load, Panel Mount, 520 V ac Load, 30 V dc Control
- RS Stock No.:
- 776-7696
- Mfr. Part No.:
- SVT868394E
- Brand:
- Celduc
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£267.33
(exc. VAT)
£320.80
(inc. VAT)
- RS Stock No.:
- 776-7696
- Mfr. Part No.:
- SVT868394E
- Brand:
- Celduc
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 95 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 520 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 30 V dc | |
| Minimum Control Voltage | 8.5 V dc | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 8.5 → 30 V dc | |
| Minimum Load Current | 5 mA | |
| Range | SVT | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Output Device | Thyristor | |
| Relay Type | Three Phase | |
| Series | SVT | |
| Load Voltage Range | 24 → 520V ac | |
| Maximum Turn On Time | 10ms | |
| Dimensions | 100 x 76 x 56.5mm | |
| Operating Temperature Range | -40 → +100°C | |
| Length | 100mm | |
| Off State Leakage Current | 5 mA | |
| Special Features | IP20 Touch Safe Terminals | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Standards Met | CE, cURus | |
| Depth | 76mm | |
| Height | 56.5mm | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 95 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 520 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 30 V dc | ||
Minimum Control Voltage 8.5 V dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 8.5 → 30 V dc | ||
Minimum Load Current 5 mA | ||
Range SVT | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Output Device Thyristor | ||
Relay Type Three Phase | ||
Series SVT | ||
Load Voltage Range 24 → 520V ac | ||
Maximum Turn On Time 10ms | ||
Dimensions 100 x 76 x 56.5mm | ||
Operating Temperature Range -40 → +100°C | ||
Length 100mm | ||
Off State Leakage Current 5 mA | ||
Special Features IP20 Touch Safe Terminals | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Standards Met CE, cURus | ||
Depth 76mm | ||
Height 56.5mm | ||
- COO (Country of Origin):
- FR

