Finder 39 Solid State Interface Relay, Control:264V ac DIN Rail Screw

Image representative of range

Subtotal (1 unit)*

£44.87

(exc. VAT)

£53.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.87

*price indicative

RS Stock No.:
776-1487
Mfr. Part No.:
39.30.8.230.9024
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Maximum Control Voltage

264V ac

COO (Country of Origin):
IT

39 Series - SSR Screw Terminals


A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.

Space saving 6.2 mm wide

Connections for 16-way jumper link

Integral coil indication and protection circuit

Secure retention and easy ejection by plastic clip

Dual screw head (blade+cross) terminals

35 mm DIN rail mounting

Related links