Finder Series 39 Series Solid State Interface Relay, 6.6 V Control, 6 A Load, DIN Rail Mount

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£44.06

(exc. VAT)

£52.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£44.06
5 - 9£42.69
10 +£40.85

*price indicative

RS Stock No.:
776-1434
Mfr. Part No.:
39.20.7.006.9024
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Maximum Control Voltage

6.6 V

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Control Voltage

4.8 V dc

Control Voltage Range

6 V dc

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

1.5 → 24V dc

Minimum Load Voltage

1.5 V dc

Terminal Type

Screw

Length

6.2mm

Height

87mm

Minimum Load Current

1 mA

Series

Series 39

Depth

90.7mm

Maximum Operating Temperature

+55°C

Dimensions

85 x 6.2 x 87mm

Minimum Operating Temperature

-20°C

Package Style

Module

Maximum Turn On Time

0.6 ms

Off State Leakage Current

0.001 mA

Manufacturer Part No.

39.20.7.006.9024

Operating Temperature Range

-20 → +55°C

COO (Country of Origin):
IT

Finder Series 39 Series Solid State Interface Relay, 6A Load Current, 24V DC Maximum Load Voltage - 39.20.7.006.9024


This solid state interface relay is designed for efficient control in automation applications. The relay, measuring 85 x 6.2 x 87mm, operates effectively within a control voltage range of 6V DC and a maximum load voltage of 24V DC. It is suitable for a variety of applications, especially in environments requiring compact installations.

Features & Benefits


• High-speed switching capability with a maximum turn-on time of 0.6 ms
• Designed for DIN rail mounting, simplifying installation
• Offers low off-state leakage current of 0.001 mA
• Operates in a wide temperature range from -20°C to +70°C
• Utilises screw terminal types for secure connections
• Effective for silent operation without mechanical noise

Applications


• Ideal for control panels in automation systems
• Utilised in packaging machines and traffic light controls
• Suitable for labelling machines and bottling plants
• Employed in hoists, cranes, and carousel warehouses

What is the maximum load current for this relay?


The relay supports a maximum load current of 6A, making it suitable for various applications requiring significant current handling.

How does the control voltage range affect the relay's operation?


The relay operates effectively within a 6V DC control voltage range, ensuring reliable performance while providing flexibility in system design.

What advantages do solid state relays offer over traditional electromechanical relays?


Solid state relays provide faster switching times, longer life cycles, and silent operation, reducing wear and noise compared to traditional electromechanical relays.

Related links