Sensata / Crydom DP Series Solid State Relay, 20 A Load, Panel Mount, 48 V dc Load, 15 V dc Control

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
771-9928
Mfr. Part No.:
DP4R60D20
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

20 A

Mounting Type

Panel Mount

Maximum Load Voltage

48 V dc

Minimum Load Voltage

1 V dc

Maximum Control Voltage

15 V dc

Minimum Control Voltage

4 V dc

Switching Type

DC

Control Voltage Range

4 → 15 V dc

Minimum Load Current

0.10 A

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Solid State Relay

Package Style

Module

Maximum Turn On Time

200ms

Load Voltage Range

1 → 48V dc

Series

DP

Dimensions

104 x 73.5 x 20mm

Maximum Operating Temperature

+80°C

Capacitance

10pF

Length

104mm

Special Features

LED Input Status Indicator

Depth

73.5mm

Height

20mm

Off State Leakage Current

20 μA

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
MX